Molex 10-63-1033

Header Connector, PCB Mount, RECEPT, 3 Contacts, PIN, 0.2 Pitch, PC TAIL Terminal
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 10-63-1033.

Molex

Datasheet1 page19 years ago

IHS

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2011-01-31
LTD Date2011-03-31

Related Parts

KK PC Board Connector, Top Entry Mount Style C, 1.00µm Tin (Sn), 3 Circuits
KK 396 PC Board Connector, Right-Angle, Nylon Connector, 5.00µm Tin (Sn), 3 Circuits
TE Connectivity1-2106489-3
Lighting Conn 3 Position 20 Awg Thru Hol; |Te Connectivity Amp 1-2106489-3
TE Connectivity2106489-3
Conn IDC Connector 3 POS 4mm Solder RA Side Entry Thru-Hole T/R
Connector Housing, Receptacle, 3 Contacts, 1 Row, 3.96 mm, 5195 Series, Nylon, SPOX, Natural
TE Connectivity3-640426-3
Connector; Receptacle; 3; IDC Standard; Locking Ramp; 90 deg; Nylon; 0.156 in.

Descriptions

Descriptions of Molex 10-63-1033 provided by its distributors.

Header Connector,PCB Mount,RECEPT,3 Contacts,PIN,0.2 Pitch,PC TAIL Terminal
5.08mm Pitch SPOX™ Header, Vertical, with Void, 3 Circuits
Conn Unshrouded Header HDR 3 POS 5.08mm Solder ST Thru-Hole SPOX™ Bag
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.2 inch Pitch, Solder Terminal, Receptacle
3CKT KK5.08MM WAFER ASSY 528303A
CONNECTOR, RCPT, 3POS, 1ROW, 5.08MM; Pitch Spacing:5.08mm; No. of Contacts:3Contacts; Gender:Receptacle; Product Range:SPOX 5283 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plate

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0010631033
  • 010631033
  • 1063-1033
  • 10631033