Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec HPF-03-02-T-S

5.08mm Single Row Tin 3P Standing paste 8.92mm SMD, P=5.08mm Female Headers ROHS

$ 1.922
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec HPF-03-02-T-S.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages9 years ago

Electro Sonic

Farnell

Toby Electronics

JRH Electronics

Inventory History

3 month trend:
+19.30%

CAD Models

Download Samtec HPF-03-02-T-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal, Socket
PCB Receptacle, Power Terminal, Board-to-Board, 5.08 mm, 1 Rows, 3 Contacts, Through Hole Mount
TE Connectivity2-2106431-3
Conn IDC SSL Connector F 3 POS 4mm Solder ST SMD Pocket Tape
KK PC Board Connector, Top Entry Mount Style C, 1.00µm Tin (Sn), 3 Circuits
TE Connectivity2106431-3
Conn IDC SSL Connector F 3 POS 4mm Solder ST SMD Pocket Tape
TE Connectivity2-2106003-3
Conn IDC SSL Connector F 3 POS 4mm Solder RA SMD Pocket Tape

Descriptions

Descriptions of Samtec HPF-03-02-T-S provided by its distributors.

5.08mm Single Row Tin 3P Standing paste 8.92mm SMD,P=5.08mm Female Headers ROHS
SAMTEC HPF-03-02-T-S Board-To-Board Connector, Vertical, HPF Series, 3 Contacts, Receptacle, 5.08 mm, Through Hole
Push-Pull,Receptacle 1 3pin Push-pull type Female Socket Black SMD mount 15.24mm(Length)*7.11mm(height)
Conn Socket Strip SKT 3 POS 5.08mm Solder ST SMD Tube
PCB RCPT, 3POS, 1ROW, 5.08MM, SMT;
Connector Systems:board-To-Board; Pitch Spacing:5.08Mm; No. Of Rows:1Rows; No. Of Contacts:3Contacts; Connector Mounting:surface Mount; Product Range:hpf Series; Contact Material:beryllium Copper; Contact Plating:tin Plated Contacts Rohs Compliant: Yes

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HPF-03-02-T-S.
  • HPF0302TS