Eaton SM20ML1TK6

Male stamped and formed crimp contact, size #16, delivered loose, tin pre plated
$ 0.553
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SM20ML1TK6.

IHS

Datasheet1 page5 years ago
Datasheet10 pages11 years ago

element14 APAC

Souriau SCT

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+88.38%

Supply Chain

Country of OriginUSA
Introduction Date2014-08-29
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Male stamped and formed crimp contact, size #16, delivered loose, tin pre plated
Male stamped and formed crimp contact, size #16, delivered loose, tin pre plated
Male stamped and formed crimp contact, size #16, delivered loose, tin pre plated
ITT / Cannon192900-0002
CONTACT PIN CRIMP 1.6MM 0.75-1.5MM APD SER CIRC TIN 192900-0002 BULK
ITT / Cannon192990-1240
ITT CANNON 192990-1240 Contact, Trident Series, Pin, 16 AWG, 14 AWG, Crimp, Brass
ITT / Cannon192990-0040
Connector Contact, pin, crimp Terminal Rohs Compliant: Yes |Itt Cannon 192990-0040

Descriptions

Descriptions of Eaton SM20ML1TK6 provided by its distributors.

Male stamped and formed crimp contact, size #16, delivered loose, tin pre plated
Souriau SCT
Connector Accessory, 0.046in Min Cable Dia, 0.082in Max Cable Dia, Contact
CONTACT PIN STAMPED SZ 16 CRIMP 22-20 AWG TRIM TRIO SM SER TIN PLATE
Contact PIN 16 Size Crimp ST Cable Mount 20AWG Loose
STRIP HYFEN LOOSE PC CON LOOSE PC. CONTACTS
Souriau Sunbank by Eaton SM20ML 1TK6
CONTACT PIN 20-22AWG CRIMP TIN
#16PIN STAMPEDCRIMP CTAWG22-20
CRIMP PIN, TIN, 20AWG; Product Range: Trim Trio Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 20AWG; Wire Size AWG Min: 22AWG; For Use With: TRIM TRIO Series Circular Connectors; Contact Plat
Contact, Male, 22-10Awg, Crimp; Contacto, Género:Pin; Tamaño De Cable Awg Mín.:22Awg; Conductor, Tamaño Awg Min:20Awg; Tipo De Terminación Del Contacto:Crimpado; Contacto, Chapado:Estaño; Rango De Producto:Serie Trim Trio |Souriau-Sunbank / Eaton SM20ML1TK6

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM20ML 1TK6
  • SM20ML-1TK6