Eaton SM16ML1TK6

Male stamped and formed crimp contact, size #16, delivered loose, tin pre plated
$ 0.576
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SM16ML1TK6.

IHS

Datasheet10 pages11 years ago

element14 APAC

Souriau SCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-27.94%

Supply Chain

Country of OriginUSA
Introduction Date2014-08-29
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Male stamped and formed crimp contact, size #16, delivered loose, tin pre plated
Male stamped and formed crimp contact, size #16, delivered loose, tin pre plated
Male stamped and formed crimp contact, size #16, on a reel, tin pre plated
ITT / Cannon192900-0002
CONTACT PIN CRIMP 1.6MM 0.75-1.5MM APD SER CIRC TIN 192900-0002 BULK
ITT / Cannon192990-1240
ITT CANNON 192990-1240 Contact, Trident Series, Pin, 16 AWG, 14 AWG, Crimp, Brass
ITT / Cannon192990-0040
Connector Contact, pin, crimp Terminal Rohs Compliant: Yes |Itt Cannon 192990-0040

Descriptions

Descriptions of Eaton SM16ML1TK6 provided by its distributors.

Male stamped and formed crimp contact, size #16, delivered loose, tin pre plated
Souriau SCT
CONNECTOR COMP SIZE 16 STAMPED&FORMED CRIMP PIN CONT FOR 18-16AWG WIRE TIN
Connector Contact M 1 POS Crimp ST 1 Terminal 1 Port Loose Piece
Souriau , TRIM TRIO SM , , , 18 ¡ú 16 AWG
Contact PIN Crimp ST Cable Mount Loose
TRIM TRIO CONTACTS STRIP HYFEN LOOSE PC CON
Souriau Sunbank by Eaton SM16ML 1TK6
CONTACT PIN 16-18AWG CRIMP TIN
#16PIN STAMPEDCRIMP CTAWG18-16
CONTACT, MALE, 18-16AWG, CRIMP; Product Range:Souriau Trim Trio Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size AWG Max:16AWG; Wire Size AWG Min:18AWG; For Use With:TRIM TRIO Series Circular Connect
Contact, Male, 18-16Awg, Crimp; Contacto, Género:Pin; Tamaño De Cable Awg Mín.:18Awg; Conductor, Tamaño Awg Min:16Awg; Tipo De Terminación Del Contacto:Crimpado; Contacto, Chapado:Estaño; Rango De Producto:Serie Sc; Longitud:1.05" |Souriau-Sunbank / Eaton SM16ML1TK6

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM16ML 1TK6
  • SM16ML-1TK6
  • SM16ML1 TK6