Eaton SC24WL3TK6

Female stamped and formed crimp contact, size #20, delivered loose, tin pre plated
$ 1.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SC24WL3TK6.

IHS

Datasheet164 pages5 years ago

Souriau SCT

RS (Formerly Allied Electronics)

Farnell

element14

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2021-05-26
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Female stamped and formed crimp contact, size #20, delivered loose, selective Gold plating
Amphenol AerospaceM39029/56-348
Circular Connector Contact, MIL-DTL-38999, Socket, Crimp, 22 AWG, 28 AWG
Connector Accessory, 0.079in Min Cable Dia, 0.118in Max Cable Dia, Contact, Copper Alloy
ITT / Cannon192990-1250
CONTACT SOCKET 16-14 AWG T2P CNTS FOR STAMPED CRIMP TRIDENT SER BRASS/TIN 13 A
Female stamped and formed crimp contact, size #20, delivered loose, selective Gold plating
D Sub Contact, HD-D-Sub Connectors, Socket, Copper Alloy, Gold Plated Contacts, 22 AWG, 28 AWG

Descriptions

Descriptions of Eaton SC24WL3TK6 provided by its distributors.

Female stamped and formed crimp contact, size #20, delivered loose, tin pre plated
Souriau SCT
CONTACT; SOCKET; STAMPED; SZ 20; CRIMP; 26-24 AWG; TRIM TRIO SC SER; TIN PLATE
Trim Trio Circular Connectors SEALOK LOOSE PC CNT
SC24WL-3TK6 SEALOK LOOSE PC CONTACTS
Circular Contact, Socket, 24Awg, Crimp; Contacto, Género:Hembra; Tamaño De Cable Awg Mín.:26Awg; Conductor, Tamaño Awg Min:24Awg; Tipo De Terminación Del Contacto:Crimpado; Contacto, Chapado:Estaño; Rango De Producto:Serie Trim Trio |Souriau-Sunbank / Eaton SC24WL3TK6
CRIMP SOCKET, 24AWG; Connector Type:Contact, Crimp; Series:SEALOK; For Use With:UTO, UTS and UTG Connectors; Current Rating:7.5A; Contact Plating:Tin; Contact Material:Copper; Contact Gender:Socket; Contact Termination:Crimp; SVHC:No SVHC (15-Dec-2010); Cable Diameter Max:1.58mm; Cable Diameter Min:0.89mm; Connector Type:Contact, Crimp; Contact Material:Copper Alloy; Contact Plating:0.5µ Tin alloy; Contact Resistance:9.5mohm; Gender:Receptacle; No. of Mating Cycles:500; Termination Method:Crimp; Wire Area Size Max:0.25mm²; Wire Area Size Min:0.13mm²; Wire Size:24AWG; Wire Size AWG Max:24AWG; Wire Size AWG Min:26AWG

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC24WL-3TK6