Amphenol M39029/57-354

D Sub Contact, HD-D-Sub Connectors, Socket, Copper Alloy, Gold Plated Contacts, 22 AWG, 28 AWG
$ 0.564
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol M39029/57-354.

IHS

Datasheet1 page10 years ago
Datasheet28 pages17 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.564
$ 1.844
$ 1.844
Stock
694,610
607,310
607,310
Authorized Distributors
6
6
6

Supply Chain

Introduction Date2007-05-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol AerospaceM39029/56-348
Circular Connector Contact, MIL-DTL-38999, Socket, Crimp, 22 AWG, 28 AWG
Female stamped and formed crimp contact, size #20, delivered loose, selective Gold plating
Female stamped and formed crimp contact, size #20, delivered loose, selective Gold plating
ITT / Cannon192990-0090
T2P SERIES, 13A FEMALE CRIMP CONTACT FOR USE WITH TRIDENT T2P CONTACT SYSTEM
ITT / Cannon192922-1470
CONTACT;SOCKET;22-20 AWG;T2P CONTACTS;STAMPED CRIMP; TRIDENT SER;GOLD FLASH;13 A
ITT / Cannon192990-0110
Connector Contact, skt, crimp Terminal Rohs Compliant: Yes |Itt Cannon 192990-0110

Descriptions

Descriptions of Amphenol M39029/57-354 provided by its distributors.

D Sub Contact, HD-D-Sub Connectors, Socket, Copper Alloy, Gold Plated Contacts, 22 AWG, 28 AWG
CRIMP CONTACT, FEMALE, SIZE 22D, 5A, USED WITH D38999, M39029 SERIES
Military MIL-C-39029 Non-RoHS Compliant 2006 MIL-DTL-38999 Socket Contact 28AWG 125C 5A 50.0muin 1.27mum
Circular Contact, Socket, Sz 22D, 22-28Awg, Crimp
Connector Accessory, Contact, Copper Alloy
Contact SKT 22D Size Crimp ST Cable Mount
MIL-C-38999 SOCKET 22 SIZE 22DAWG CONTAC
JT Series Accessories SKT 22D GA
圆形金属触芯, 母, 尺寸 22D, 22-28AWG, 压接;
SOCKET SOCKET CONTACT CNS057354
TERMINAL M39029/57-354 CONTACT
CRIMP CONTACT, SKT, 38999, SIZE 22D; Product Range: JT/LJT Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 22AWG; Wire Size AWG Min: 28AWG; For Use With: Circular Military JT Series Connecto

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39029-57-354
  • M39029/57-354.
  • M3902957354