Eaton SC20WL3S25

Female stamped and formed crimp contact, size #20, delivered loose, selective Gold plating
$ 1.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SC20WL3S25.

IHS

Datasheet1 page13 years ago
Datasheet1 page21 years ago

element14 APAC

Newark

Souriau SCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.58%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-11-14
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Amphenol AerospaceM39029/56-348
Circular Connector Contact, MIL-DTL-38999, Socket, Crimp, 22 AWG, 28 AWG
D Sub Contact, HD-D-Sub Connectors, Socket, Copper Alloy, Gold Plated Contacts, 22 AWG, 28 AWG
Female stamped and formed crimp contact, size #20, delivered loose, selective Gold plating
ITT / Cannon031-8717-022
Connector Accessory, 0.114in Min Cable Dia, 0.141in Max Cable Dia, Contact, Copper Alloy
ITT / Cannon192990-0090
T2P SERIES, 13A FEMALE CRIMP CONTACT FOR USE WITH TRIDENT T2P CONTACT SYSTEM
ITT / Cannon192922-1470
CONTACT;SOCKET;22-20 AWG;T2P CONTACTS;STAMPED CRIMP; TRIDENT SER;GOLD FLASH;13 A

Descriptions

Descriptions of Eaton SC20WL3S25 provided by its distributors.

Female stamped and formed crimp contact, size #20, delivered loose, selective Gold plating
Souriau SCT
Connector Accessory, 0.047in Min Cable Dia, 0.083in Max Cable Dia, Contact, Copper Alloy
Sealok Circular Connectors SOCKT 22-20AWG .30 GOLD
CONTACT SOCKET STAMPED SZ 20 CRIMP 22-20 AWG TRIM TRIO SC SER GOLD
Contact SKT 20 Size Crimp ST Cable Mount 20-22AWG Loose
Female contact 0.35...0.5 mm² 0.35...0.5 mm²
SEALOK LOOSE PC CONTACTS SEALOK/LOOSE PC CONTACTS
Souriau SC-W, , , 20, 22 ¡ú 20 AWG
Circular Connector Contact, Stamped, Socket, 22 Awg, 20 Awg, Crimp, Gold Plated Contacts Rohs Compliant: Yes |Souriau-Sunbank / Eaton SC20WL3S25
CIRCULAR CONTACT, SKT, 22-20AWG , CRIMP; Product Range: Trim Trio Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 20AWG; Wire Size AWG Min: 22AWG; For Use With: UT0W Series Circular Connecto

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC20WL-3S25