Eaton RC16M23D28

Contact Socket Machined Sz 16 Crimp 20-16 AWG Trim Trio Rc Ser Gold Plate
$ 1.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton RC16M23D28.

element14 APAC

Datasheet3 pages23 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.91%

Supply Chain

Introduction Date2015-01-20
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Connector Accessory, 0.071in Max Cable Dia, Contact, Copper Alloy
Conn Cont Skt 1 Pos St 1Term Rohs Compliant: Yes |Amphenol Aerospace M39029/56-352.
Contact, Socket, Machined, Size 16 (1.6 mm), Crimp, Gold Plated, Female
ITT / Cannon192990-0090
T2P SERIES, 13A FEMALE CRIMP CONTACT FOR USE WITH TRIDENT T2P CONTACT SYSTEM
ITT / Cannon192922-1470
CONTACT;SOCKET;22-20 AWG;T2P CONTACTS;STAMPED CRIMP; TRIDENT SER;GOLD FLASH;13 A
ITT / Cannon192990-0110
Connector Contact, skt, crimp Terminal Rohs Compliant: Yes |Itt Cannon 192990-0110

Descriptions

Descriptions of Eaton RC16M23D28 provided by its distributors.

CONTACT SOCKET MACHINED SZ 16 CRIMP 20-16 AWG TRIM TRIO RC SER GOLD PLATE
Connector Accessory, 0.126in Max Cable Dia, Contact, Copper Alloy
Contact SKT 16 Size Crimp ST Cable Mount 16-20AWG Bulk
Female machined crimp contact, size #16, Gold plating
Souriau SCT
Souriau RC, , , 16, 20 ¡ú 16 AWG
CONN SOCKET 16-20AWG GOLD CRIMP
CIRCULAR CONTACT, SKT, 20-16AWG, CRIMP; Product Range: Souriau Trim Trio Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 16AWG; Wire Size AWG Min: 20AWG; Contact Plating 38Y8260
Circular Contact, Skt, 20-16Awg, Crimp; Contacto, Género:Hembra; Tamaño De Cable Awg Mín.:20Awg; Conductor, Tamaño Awg Min:16Awg; Tipo De Terminación Del Contacto:Crimpado; Contacto, Chapado:Dorado; Rango De Producto:Serie Trim Trio |Souriau-Sunbank / Eaton RC16M23D28

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC16M-23-D28
  • RC16M-23D28