Eaton RC20M12K

Circular Contact, Skt, 22-20Awg, Crimp; |Souriau-Sunbank / Eaton RC20M12K
$ 1.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton RC20M12K.

IHS

Datasheet8 pages12 years ago

element14 APAC

Souriau SCT

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-8.70%

Supply Chain

Introduction Date2009-04-21
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Circular Contact, Skt, 20-16Awg, Crimp; |Souriau-Sunbank / Eaton RC16M23K
ITT / Cannon192990-0090
ITT Cannon Circular Connector Pin, T2P Series, Receptacle, Crimp, 26-24 AWG
ITT / Cannon192922-1470
Connector Accessory, 0.046in Min Cable Dia, 0.081in Max Cable Dia, Contact, Brass
ITT / Cannon192990-0110
ITT Cannon T2P Series Circular Connector Receptacle, Crimp, 18-16 AWG
Female stamped and formed crimp contact, size #16, delivered loose, Gold and Nickel plating
Female stamped and formed crimp contact, size #16, on a reel, selective Gold plating

Descriptions

Descriptions of Eaton RC20M12K provided by its distributors.

Circular Contact, Skt, 22-20Awg, Crimp; |Souriau-Sunbank / Eaton RC20M12K
Contact, Socket, Machined, Size 16 (1.6 mm), Crimp, Gold Plated, Female
Connector Accessory, 0.0866in Max Cable Dia, Contact, Copper Alloy
Souriau Circular connector pins TRIM TRIO RCseries, Mother seat, Crimp connection, Pin size16, 22 → 20 AWGwire_gauge
Contact SKT 16 Size Crimp ST Cable Mount 20-22AWG Bulk
CIRCULAR CONTACT, SKT, 22-20 AWG, CRIMP; Product Range: Trim Trio Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 20AWG; Wire Size AWG Min: 22AWG; For Use With: TRIM TRIO Series Circular Con
Crimp socket blue 0.32...0.52 mm²
CONN SOCKET 20-22AWG GOLD CRIMP
TRIMTRIO SZ16 SKT MACHINE CRMP
#16 SKT MACH.CRIMP CT AWG22-20

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3652063
  • RC-20M12K
  • RC20M-12-K