Eaton MS3110E12-10P

MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
$ 44.081

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton MS3110E12-10P.

IHS

Datasheet76 pages6 years ago

Arrow Electronics

Inventory History

3 month trend:
-2.96%

Alternate Parts

Price @ 1000
$ 44.081
$ 39.591
Stock
12,681
5,174
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
10
10
Mount
Flanges, Panel
Flanges, Panel, Wall
Termination
Solder
Solder
Fastening Type
Bayonet
Bayonet
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Voltage Rating
-
-
Current Rating
7.5 A
7.5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2019-08-12

Related Parts

Amphenol IndustrialPT02A-12-10S
Conn MIL-C-26482 Circular SKT 10 POS Solder ST Box Mount 10 Terminal 1 Port
Amphenol IndustrialPT02A-12-10S(025)
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
AmphenolPT02A12-10SZ
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-12-10S(023)
Circular MIL Spec Connector,Receptacles Aluminum Alloy 24.33mm*26.18mm
ITT / CannonKPT02E12-10SY
Conn MIL-C-26482 Circular SKT 10 POS Solder ST Box Mount 10 Terminal 1 Port
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of Eaton MS3110E12-10P provided by its distributors.

MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Conn Circular PIN 10 POS Solder ST Flange Mount 10 Terminal 1 Port
Receptacle, Wall Mount | Souriau-Sunbank by Eaton MS3110E12-10P
851 10C 10#20 Pin Recp |Souriau-Sunbank / Eaton MS3110E12-10P
CONN RCPT MALE 10P GOLD SLDR CUP
Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3110E1210P