ITT / Cannon KPT00E12-10P

Conn MIL-C-26482 Circular PIN 10 POS Solder ST Wall Mount 10 Terminal 1 Port
$ 39.591
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPT00E12-10P.

IHS

Datasheet1 page4 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 39.591
$ 43.569
Stock
5,174
12,681
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
10
10
Mount
Flanges, Panel, Wall
Flanges, Panel
Termination
Solder
Solder
Fastening Type
Bayonet
Bayonet
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Voltage Rating
-
-
Current Rating
7.5 A
7.5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-09-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialPT02E-12-10P
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
AmphenolPT02A-12-10P
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
AmphenolPT02E-12-10S
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialMS3112E12-10PX
Conn MIL-C-26482 Circular PIN 10 POS Solder ST Box Mount 10 Terminal 1 Port
Amphenol IndustrialPT02E-12-10S(025)
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT00E-12-10S
Conn MIL-C-26482 Circular SKT 10 POS Solder ST Wall Mount 10 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon KPT00E12-10P provided by its distributors.

Conn MIL-C-26482 Circular PIN 10 POS Solder ST Wall Mount 10 Terminal 1 Port
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
CONNECTOR, CIRCULAR, SIZE 12, 10WAY; Product Range: KPT Series, MIL-DTL-26482 Series I Equivalent; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 10Contacts; Circular Contact Type: Solder Pin; Coupling Style: Bayonet; Insert Arrangement: 12-10; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Gold; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: VG95328
Circular Connector Receptacle, Size 12, 10 Position, Wall; Rango De Producto:Mil-C-26482 Series I (Vg95328); Género:Receptáculo Eléctrico; Núm. De Contactos:10; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Soldable |Itt Cannon KPT00E12-10P

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • KPT00E-12-10P