Eaton 85107A1210S50

MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
$ 31.052

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 85107A1210S50.

IHS

Datasheet76 pages6 years ago
Datasheet80 pages9 years ago
Datasheet1 page17 years ago

element14 APAC

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
-30.85%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2009-02-09

Related Parts

Amphenol IndustrialPT02A-12-10S
Conn MIL-C-26482 Circular SKT 10 POS Solder ST Box Mount 10 Terminal 1 Port
Amphenol IndustrialPT02A-12-10S(025)
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
AmphenolPT02A12-10SZ
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-12-10S(023)
Circular MIL Spec Connector,Receptacles Aluminum Alloy 24.33mm*26.18mm
ITT / CannonKPT02E12-10SY
Conn MIL-C-26482 Circular SKT 10 POS Solder ST Box Mount 10 Terminal 1 Port
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of Eaton 85107A1210S50 provided by its distributors.

MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Conn Circular SKT 10 POS Solder ST Jam Nut 10 Terminal 1 Port
Jam Nut Receptacle | Souriau-Sunbank by Eaton 851-07A12-10S-50
JAM NUT RECEPTACLE NOT ACCEPTING BACKSHELL
JAM NUT RECP SZ12 N OD STR ADPT 12-10 SKT
CONN RCPT FMALE 10P GOLD SLD CUP
CIRCULAR CONN, JAM NUT RCPT, 12-10; Product Range: 851 Series; Circular Connector Shell Style: Jam Nut Receptacle; No. of Contacts: 10Contacts; Circular Contact Type: Solder Socket; Coupling Style: Bayonet; Insert Arrangement

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 851-07A-12-10S-50
  • 851-07A12-10S-50
  • 851-07A12-10S50
  • 851-07A1210S50