Eaton D38999/20FC8SN

MIL Series Connector, 8 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle
$ 45.865
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton D38999/20FC8SN.

IHS

Datasheet152 pages6 years ago
Datasheet152 pages8 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-25.77%

Alternate Parts

Price @ 1000
$ 45.865
$ 48.935
Stock
1,045
2,478
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
8
8
Mount
Flanges, Panel
Flanges, Panel, Wall
Termination
Crimp
Crimp
Fastening Type
Threaded
Threaded
Orientation
-
Straight
Contact Plating
Gold
Gold
Voltage Rating
-
-
Current Rating
7.5 A
7.5 A

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-02-15
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Conn MIL-DTL-38999 Circular SKT 8 POS Crimp ST Jam Nut 8 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 8 POS Crimp ST Jam Nut 8 Terminal 1 Port
Circular Connector, MIL-DTL-38999 Series III, Jam Nut Receptacle, 8 Contacts
MIL Series Connector, 8 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle
MIL Series Connector, 8 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle
MIL Series Connector, 8 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Eaton D38999/20FC8SN provided by its distributors.

MIL Series Connector, 8 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle
Conn Circular SKT 8 POS Crimp ST Flange Mount 8 Terminal 1 Port
Connector, Circular, 8P Sz 13 Wall Mount Recpt Socket Cont | Souriau-Sunbank by Eaton D38999/20FC8SN
Aluminium square flange receptacle, Nickel plating, with female contacts
Souriau SCT
Nickel Military MIL-DTL-38999Series III Non-RoHS Compliant Nickel Circular Connector 200C 7.5A 50.0muin 1.27mum
8D 8C 8#20 Recp |Souriau-Sunbank/eaton D38999/20FC8SN
CONN RCPT FMALE 8POS GOLD CRIMP
CONN RCPT WALL MNT 8POS W/SCKT
CIRCULAR CONN, RCPT, 13-8, WALL MOUNT; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 8Contacts; Circular Contact Type: Crimp Socket; Coupling Style:
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899920FC8SN