Eaton D38999/24WC8SN

MIL Series Connector, 8 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle
$ 58.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton D38999/24WC8SN.

IHS

Datasheet152 pages6 years ago
Datasheet152 pages8 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+98.25%

Alternate Parts

Price @ 1000
$ 58.63
$ 59.34
Stock
1,263
2,629
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
8
8
Mount
Bulkhead, Front Side Nut, Panel
Bulkhead, Front Side Nut, Jam Nut, Panel
Termination
Crimp
Crimp
Fastening Type
Threaded
Threaded
Orientation
-
Straight
Contact Plating
Gold
Gold
Voltage Rating
-
-
Current Rating
7.5 A
7.5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-02-15
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Conn MIL-DTL-38999 Circular SKT 8 POS Crimp ST Wall Mount 8 Terminal 1 Port
Amphenol AerospaceD38999/20JC8SN
MIL-DTL-38999 Circular Connector Receptacle 8 Position Socket Contact Straight Wall Mount
Conn MIL-DTL-38999 Circular SKT 8 POS Crimp ST Wall Mount 8 Terminal 1 Port
MIL Series Connector, 8 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle
MIL Series Connector, 8 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle
MIL Series Connector, 8 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of Eaton D38999/24WC8SN provided by its distributors.

MIL Series Connector, 8 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle
Connector, Circular, 8P Sz 13 Jam Nut Recpt Socket Cont | Souriau-Sunbank by Eaton D38999/24WC8SN
Aluminium jam nut receptacle, Olive Drab Cadmium plating, with female contacts
Souriau SCT
Conn Circular SKT 8 POS Crimp ST Jam Nut 8 Terminal 1 Port
Female Sockets,Receptacle,Threaded 8pin Aluminum 7.5A , , 32.5mm*34.9mm
CONN RCPT FMALE 8POS GOLD CRIMP
CIRCULAR CONNECTOR, RCPT, 13-8, JAM NUT; Military Specification:MIL-DTL-38999 Series III; Circular Connector Shell Style:Jam Nut Receptacle; No. of Contacts:8Contacts; Circular Contact Type:Crimp Socket; Coupling Style:Threaded; Insert Arrangement:13-8; Connector Body Material:Aluminium Alloy Body; Connector Body Plating:Olive Drab Chromate over Cadmium; Contact Material:Copper Alloy; Contact Plating:Gold; Insert Rotation:N; Service Class:Corrosion Resistant, EMI; Product Range:MIL-DTL-38999 Series III; SVHC:Cadmium (15-Jan-2019)
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899924WC8SN