Amphenol D38999/20FC8SN

Conn MIL-DTL-38999 Circular SKT 8 POS Crimp ST Wall Mount 8 Terminal 1 Port
$ 48.935
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol D38999/20FC8SN.

IHS

Datasheet1 page10 years ago

Farnell

Newark

Inventory History

3 month trend:
-51.14%

Alternate Parts

Price @ 1000
$ 48.935
$ 43.863
Stock
2,111
2,208
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
8
8
Mount
Flanges, Panel, Wall
Flanges, Panel
Termination
Crimp
Crimp
Fastening Type
Threaded
Threaded
Orientation
Straight
-
Contact Plating
Gold
Gold
Voltage Rating
-
-
Current Rating
7.5 A
7.5 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Conn MIL-DTL-38999 Circular SKT 8 POS Crimp ST Jam Nut 8 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 8 POS Crimp ST Jam Nut 8 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 8 POS Crimp ST Jam Nut 8 Terminal 1 Port

Descriptions

Descriptions of Amphenol D38999/20FC8SN provided by its distributors.

Conn MIL-DTL-38999 Circular SKT 8 POS Crimp ST Wall Mount 8 Terminal 1 Port
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Circular MIL Spec Connector 8P FM SZ 13 SKT WL MNT
CONNECTOR, CIRCULAR, SIZE 13, 8WAY; Military Specification:MIL-DTL-38999 Series III; Circular Connector Shell Style:Wall Mount Receptacle; No. of Contacts:8Contacts; Circular Contact Type:Crimp Socket; Coupling Style:Thr
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20
Circular Connector, Receptacle, Size 13, 8 Position, Wall; Military Specification:Mil-Dtl-38999 Serie Iii; Circular Connector Shell Style:Receptáculo Montaje De Pared; Núm. De Contactos:8; Coupling Style:Roscado; Contact Plating:Oro |Amphenol Aerospace D38999/20FC8SN

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899920FC8SN