SiTime SIT9120AI-2D3-33E200.000000X

Fixed Frequency Differential Oscillator, -40 to 85C, 7050, 50PPM, 3.3V, 200MHZ, Oe, Lvds, SMD
$ 3.258
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SiTime SIT9120AI-2D3-33E200.000000X.

IHS

Datasheet13 pages6 years ago

Newark

Inventory History

3 month trend:
-10.61%

CAD Models

Download SiTime SIT9120AI-2D3-33E200.000000X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.258
$ 3.167
$ 3.167
Stock
55,573
17,337
17,337
Authorized Distributors
6
4
4
Frequency
200 MHz
200 MHz
200 MHz
Frequency Tolerance
-
-
-
Frequency Stability
50 ppm
50 ppm
50 ppm
Load Capacitance
-
-
-
ESR (Equivalent Series Resistance)
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginMalaysia, Taiwan, Thailand
Introduction Date2014-10-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Silicon Lab510ABA200M000AAG
Differential/single-ended; single frequency XO; OE pin 2 (pin 1 for CMOS); 0.1-250 MHz
Silicon Lab511ABA200M000AAG
SMD Crystal Oscillator 200MHz 3.3V 15pF 6-Pin SMD Tray
Silicon Lab511ABA200M000BAG
Differential/single-ended; single frequency XO; OE pin 1; 0.1-250 MHz
ECS InternationalECX-P37BN-212.500
Oscillator XO 212.5MHz ±50ppm LVPECL 52% 3.3V 6-Pin CSMD Bulk

Descriptions

Descriptions of SiTime SIT9120AI-2D3-33E200.000000X provided by its distributors.

FIXED FREQUENCY DIFFERENTIAL OSCILLATOR, -40 TO 85C, 7050, 50PPM, 3.3V, 200MHZ, OE, LVDS, SMD
MEMS ROHS3Compliant Enable/Disable Active Oscillator 55/45% -40C~85C 0.6ns 55mA
OSC MEMS 200.0000MHZ LVDS SMD / Oscillator MEMS 200MHz ±50ppm (Stability) LVDS 55% 3.3V 6-Pin QFN SMD T/R
Standard Frequency ±10 to ±50 ppm Differential XO
LVDS Output Clock Oscillator, 200MHz Nom
Mems Oscillator, 200Mhz, 7X5Mm, Lvds; Frequency Nom:200Mhz; Oscillator Case:Smd, 7Mm X 5Mm; Frequency Stability +/-:50Ppm; Supply Voltage Nom:3.3V; Product Range:Sit9120 Series; Oscillator Output Compatibility:Lvds; Operating Rohs Compliant: Yes |Sitime SIT9120AI-2D3-33E200.000000X

Manufacturer Aliases

SiTime has several brands around the world that distributors may use as alternate names. SiTime may also be known as the following names:

  • SiTime Corporation
  • SITIME CORP
  • SITI
  • SIT
  • SiTime Datasheet
  • SiTime/ Set time pulse