SiTime SIT9120AI-2D3-33E200.000000

Oscillator MEMS 200MHz ±50ppm (Stability) LVDS 55% 3.3V 6-Pin QFN SMD Bulk
$ 3.167
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for SiTime SIT9120AI-2D3-33E200.000000.

IHS

Datasheet13 pages6 years ago

SiTime Direct

Inventory History

3 month trend:
-54.30%

CAD Models

Download SiTime SIT9120AI-2D3-33E200.000000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.167
$ 3.045
Stock
17,337
18,377
Authorized Distributors
4
2
Frequency
200 MHz
200 MHz
Frequency Tolerance
-
-
Frequency Stability
50 ppm
50 ppm
Load Capacitance
-
-
ESR (Equivalent Series Resistance)
-
-
Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Silicon Lab510ABA200M000AAG
Differential/single-ended; single frequency XO; OE pin 2 (pin 1 for CMOS); 0.1-250 MHz
Silicon Lab511ABA200M000AAG
SMD Crystal Oscillator 200MHz 3.3V 15pF 6-Pin SMD Tray
Silicon Lab511ABA200M000BAG
Differential/single-ended; single frequency XO; OE pin 1; 0.1-250 MHz
ECS InternationalECX-P37BN-212.500
Oscillator XO 212.5MHz ±50ppm LVPECL 52% 3.3V 6-Pin CSMD Bulk
CTS Components637L21253I2T
637 Series 212.5 MHz 7 x 5 mm ±50 ppm 2.5 V SMT LVDS Jitter Clock Oscillator
CTS Components653L21253I2T
653 Series 212.5 MHz 5 x 3.2 mm 2.5 V ±50 ppm SMT LVDS Clock Oscillator

Descriptions

Descriptions of SiTime SIT9120AI-2D3-33E200.000000 provided by its distributors.

Oscillator MEMS 200MHz ±50ppm (Stability) LVDS 55% 3.3V 6-Pin QFN SMD Bulk
Active Crystal Oscillators 200MHz SMD7050_4P
Standard Clock Oscillators 3.3V 200MHz LVDS -40 to 85C 50ppm
LVDS Output Clock Oscillator, 200MHz Nom
MEMS OSC XO 200.0000MHZ LVDS SMD

Manufacturer Aliases

SiTime has several brands around the world that distributors may use as alternate names. SiTime may also be known as the following names:

  • SiTime Corporation
  • SITIME CORP
  • SITI
  • SIT
  • SiTime Datasheet
  • SiTime/ Set time pulse