Silicon Lab 511ABA200M000AAG

SMD Crystal Oscillator 200MHz 3.3V 15pF 6-Pin SMD Tray
Production

Price and Stock

DistributorSKUMinPkg
Aztech511ABA200M000AAG429
2d

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab 511ABA200M000AAG.

Silicon Lab

Datasheet31 pages7 years ago

IHS

Newark

element14 APAC

Supply Chain

Introduction Date2013-09-11
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 4 years ago)

Related Parts

Silicon Lab510ABA200M000AAG
Differential/single-ended; single frequency XO; OE pin 2 (pin 1 for CMOS); 0.1-250 MHz
Silicon Lab510ABA212M500AAG
Differential/single-ended; single frequency XO; OE pin 2 (pin 1 for CMOS); 0.1-250 MHz
Oscillator MEMS 200MHz ±50ppm (Stability) LVDS 55% 3.3V 6-Pin QFN SMD Bulk
Mems Oscillator, High Perf, Single Lvds Output, -40C-85C, 50Ppm, 6 Vdfn 3.2X2.5X0.9Mm Tube
Oscillator MEMS 200MHz ±50ppm (Stability) 15pF LVDS 52% 2.5V/3.3V 6-Pin VDFN SMD Tube
Oscillator MEMS 200MHz ±50ppm (Stability) LVDS 52% 2.5V/3.3V 6-Pin VDFN SMD Tube

Descriptions

Descriptions of Silicon Lab 511ABA200M000AAG provided by its distributors.

SMD Crystal Oscillator 200MHz 3.3V 15pF 6-Pin SMD Tray
Differential/single-ended; single frequency XO; OE pin 1; 0.1-250 MHz
SILICON LABS 511ABA200M000AAGOSC, 200MHZ, 50PPM, 3.3V, SMD
OSC, 200MHZ, ±50PPM, 3.3V, SMD
XTAL OSC XO 200.0000MHZ LVPECL
LVPECL Output Clock Oscillator
OSC, 200MHZ, ±50PPM, 3.3V, SMD; Frequency Nom: 200MHz; Frequency Stability + / -: 50ppm; Oscillator Case: SMD, 7mm x 5mm; Supply Voltage Nom: 3.3V; Product Range: Si511 Series; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Oscillator Output Compatibility: LVPECL; Frequency: 200MHz; Frequency Stability: ± 50ppm; Load Capacitance: 15pF; No. of Pins: 6Pins; Oscillator Mounting: SMD; Supply Voltage Max: 3.63V; Supply Voltage Min: 2.97V

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs