SiTime SIT9120AC-2D3-33E200.000000

Oscillator MEMS 200MHz ±50ppm (Stability) LVDS 55% 3.3V 6-Pin QFN SMD Bulk
$ 3.045
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for SiTime SIT9120AC-2D3-33E200.000000.

IHS

Datasheet13 pages6 years ago

SiTime Direct

Alternate Parts

Price @ 1000
$ 3.045
$ 3.167
Stock
18,377
17,337
Authorized Distributors
2
4
Frequency
200 MHz
200 MHz
Frequency Tolerance
-
-
Frequency Stability
50 ppm
50 ppm
Load Capacitance
-
-
ESR (Equivalent Series Resistance)
-
-
Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of SiTime SIT9120AC-2D3-33E200.000000 provided by its distributors.

Oscillator MEMS 200MHz ±50ppm (Stability) LVDS 55% 3.3V 6-Pin QFN SMD Bulk
LVDS Output Clock Oscillator, 200MHz Nom
MEMS OSC XO 200.0000MHZ LVDS SMD

Manufacturer Aliases

SiTime has several brands around the world that distributors may use as alternate names. SiTime may also be known as the following names:

  • SiTime Corporation
  • SITIME CORP
  • SITI
  • SIT
  • SiTime Datasheet
  • SiTime/ Set time pulse