SiTime SIT8208AI-22-33E-25.000000X

Oscillator MEMS 25MHz ±25ppm (Stability) 15pF LVCMOS/LVTTL 55% 3.3V 4-Pin QFN SMD T/R
$ 1.405
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for SiTime SIT8208AI-22-33E-25.000000X.

IHS

Datasheet15 pages13 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.405
$ 0.951
$ 0.951
Stock
368
36,004
36,004
Authorized Distributors
2
3
3
Frequency
25 MHz
25 MHz
25 MHz
Frequency Tolerance
-
-
-
Frequency Stability
25 ppm
25 ppm
25 ppm
Load Capacitance
15 pF
15 pF
15 pF
ESR (Equivalent Series Resistance)
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginMalaysia, Taiwan, Thailand
Introduction Date2013-06-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CTS ComponentsCB3LV-5I-25M0000
CB3LV Series 25 MHz 7 x 5 mm 3.3 V ±25 ppm SMT HCMOS/TTL Clock Oscillator
Oscillator MEMS 25MHz ±25ppm (Stability) CMOS 55% 2.5V/3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 25MHz ±25ppm (Stability) 15pF CMOS 55% 2.5V/3.3V 6-Pin VDFN SMD T/R
Oscillator MEMS 25MHz ±25ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V 6-Pin VDFN SMD T/R
Oscillator MEMS 25MHz ±25ppm (Stability) 15pF CMOS 55% 2.5V/3.3V 6-Pin VDFN SMD Tube
Oscillator XO 25MHz ±25ppm 15pF CMOS 55% 3.3V 4-Pin CSMD T/R

Descriptions

Descriptions of SiTime SIT8208AI-22-33E-25.000000X provided by its distributors.

Oscillator MEMS 25MHz ±25ppm (Stability) 15pF LVCMOS/LVTTL 55% 3.3V 4-Pin QFN SMD T/R
ULTRA PERFORMANCE LVCMOS OSCILLATOR, -40 TO 85C, 3225, 25PPM, 3.3V, 25MHZ, OE, SMD
LVCMOS Output Clock Oscillator, 25MHz Nom
MEMS OSC XO 25.0000MHZ LVCMOS LV

Manufacturer Aliases

SiTime has several brands around the world that distributors may use as alternate names. SiTime may also be known as the following names:

  • SiTime Corporation
  • SITIME CORP
  • SITI
  • SIT
  • SiTime Datasheet
  • SiTime/ Set time pulse