TXC TC-25.000MBD-T

Oscillator XO 25MHz ±25ppm 15pF CMOS 55% 3.3V 4-Pin CSMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC TC-25.000MBD-T.

IHS

Datasheet1 page14 years ago

TXC SCT

CAD Models

Download TXC TC-25.000MBD-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Oscillator MEMS 24.576MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 25.000625MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
7C Series 3.3 V 25 MHz Surface Mount XO (Standard) CMOS Oscillator - SMD-4
TH Crystal Oscillator 25MHz 3.3V 15pF 4-Pin Metal DIP
Oscillator XO 24.576MHz ±30ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin DIP Module Thru-Hole
Oscillator XO 27MHz ±30ppm 15pF HCMOS/TTL 55% 3.3V 4-Pin Metal DIP Thru-Hole

Descriptions

Descriptions of TXC TC-25.000MBD-T provided by its distributors.

Oscillator XO 25MHz ±25ppm 15pF CMOS 55% 3.3V 4-Pin CSMD T/R
CMOS Output Clock Oscillator, 25MHz Nom
MEMS OSC XO 25.0000MHZ CMOS SMD
MEMS OSCILLATOR, 25MHZ, 3.2 X 2.5MM, CMO; MEMS OSCILLATOR, 25MHZ, 3.2 X 2.5MM, CMOS; Frequency Nom: 25MHz; Oscillator Case: SMD, 3.2mm x 2.5mm; Frequency Stability + / -: 25ppm; Supply Voltage Nom: 3.3V; Product Range: TC Series; Oscillator Output Compatibility: CMOS
Oscillator, Mems, Cmos, 25Mhz, Smd; Rango De Producto:Serie Tc; Frecuencia Nom.:25Mhz; Estabilidad De Frecuencia +/-:25Ppm; Tensión De Alimentación Nom.:3.3V; Encapsulado Del Oscilador:Smd, 3.2Mm X 2.5Mm; Cantidad De Rollos:3000 |Txc TC-25.000MBD-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY