SiTime SIT8008BI-22-33E-25.000000

Oscillator MEMS 25MHz ±25ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V Medical 4-Pin QFN SMD Bulk
$ 0.951
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SiTime SIT8008BI-22-33E-25.000000.

IHS

Datasheet18 pages4 years ago
Datasheet18 pages5 years ago
Datasheet17 pages5 years ago

SiTime Direct

Alternate Parts

Price @ 1000
$ 0.951
$ 1.405
$ 1.405
Stock
36,004
368
368
Authorized Distributors
3
2
2
Frequency
25 MHz
25 MHz
25 MHz
Frequency Tolerance
-
-
-
Frequency Stability
25 ppm
25 ppm
25 ppm
Load Capacitance
15 pF
15 pF
15 pF
ESR (Equivalent Series Resistance)
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginMalaysia, Taiwan, Thailand
Introduction Date2020-07-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of SiTime SIT8008BI-22-33E-25.000000 provided by its distributors.

Oscillator MEMS 25MHz ±25ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V Medical 4-Pin QFN SMD Bulk
XO, 25MHz, 25ppm, -40 85'C, 3.3V, 3.2x2.5mm, OE, LVCMOS
MEMS OSC XO 25.0000MHZ H/LV-CMOS / 25 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
LVCMOS Output Clock Oscillator, 25MHz Nom
"1 to 110 MHz, Low Power Oscillator"
MEMS OSC XO 25.0000MHZ H/LV-CMOS

Manufacturer Aliases

SiTime has several brands around the world that distributors may use as alternate names. SiTime may also be known as the following names:

  • SiTime Corporation
  • SITIME CORP
  • SITI
  • SIT
  • SiTime Datasheet
  • SiTime/ Set time pulse