SiTime SIT8021AI-J4-18S-24.000000E

Oscillator MEMS 24MHz ±100ppm (Stability) 15pF LVCMOS 55% 1.8V 4-Pin CSP SMD T/R
$ 1.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SiTime SIT8021AI-J4-18S-24.000000E.

IHS

Datasheet10 pages4 years ago

Upverter

Farnell

CAD Models

Download SiTime SIT8021AI-J4-18S-24.000000E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia, Taiwan, Thailand
Introduction Date2016-03-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Oscillator XO 24MHz ±100ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
ASV Series 24 MHz 7 x 5.08 mm 3.3 V ±100 ppm SMT Crystal Clock Oscillator
Oscillator XO 24MHz ±100ppm 15pF CMOS 55% 2.5V 4-Pin SMD T/R
Oscillator XO 24MHz ±100ppm CMOS 60% 3.3V 4-Pin SMD T/R
SG-210STF 24.0000MW3: SMD XTAL OSC MHZ 1.6~3.6V100PPM-40~105C 250TR
SG-210STF 24.0000MW: SMD XTAL OSC MHZ 1.6~3.6V100PPM-40~105C BULK - CUT TAPE

Descriptions

Descriptions of SiTime SIT8021AI-J4-18S-24.000000E provided by its distributors.

Oscillator MEMS 24MHz ±100ppm (Stability) 15pF LVCMOS 55% 1.8V 4-Pin CSP SMD T/R
Oscillator, LVCMOS, 24 MHz, 100 ppm, SMD, 1.5mm x 0.8mm, 1.8 V, SiT8021 Series
Oscillator, 24Mhz, 1.5X0.8Mm, Lvcmos Rohs Compliant: Yes
MEMS Clock Oscillator -- 24.000000MHz, Ultra Small MEMS OSC, 1.8V, 100±ppm, ST, -40°C to 85°C, 1.5 x 0.8mm
LVCMOS Output Clock Oscillator, 24MHz Nom
OSCILLATOR, 24MHZ, 1.5X0.8MM, LVCMOS; Frequency Nom: 24MHz; Frequency Stability + / -: 100ppm; Oscillator Case: SMD, 1.5mm x 0.8mm; Supply Voltage Nom: 1.8V; Product Range: SiT8021 Series; Operating Temperature Min: -40°C; Ope

Manufacturer Aliases

SiTime has several brands around the world that distributors may use as alternate names. SiTime may also be known as the following names:

  • SiTime Corporation
  • SITIME CORP
  • SITI
  • SIT
  • SiTime Datasheet
  • SiTime/ Set time pulse