TXC 7W-24.000MBC-T

Oscillator XO 24MHz ±100ppm CMOS 60% 3.3V 4-Pin SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7W-24.000MBC-T.

IHS

Datasheet1 page10 years ago

Newark

TXC SCT

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Oscillator XO 24MHz ±100ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
ASV Series 24 MHz 7 x 5.08 mm 3.3 V ±100 ppm SMT Crystal Clock Oscillator
Oscillator XO 25MHz ±100ppm CMOS 60% 3.3V 4-Pin SMD T/R
Oscillator XO 24.576MHz ±100ppm CMOS 60% 3.3V 4-Pin SMD T/R
Oscillator XO 25MHz ±100ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
Oscillator XO 25MHz ±100ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R

Descriptions

Descriptions of TXC 7W-24.000MBC-T provided by its distributors.

Oscillator XO 24MHz ±100ppm CMOS 60% 3.3V 4-Pin SMD T/R
CMOS Output Clock Oscillator, 24MHz Nom
OSCILLATOR, 24MHZ, 7 X 5MM, CMOS
XTAL OSC XO 24.0000MHZ CMOS SMD
OSCILLATOR, 24MHZ, 7 X 5MM, CMOS; Product Range:7W Series; Frequency Nom:24MHz; Frequency Stability + / -:100ppm; Supply Voltage Nom:3.3V; Oscillator Case:SMD, 7mm x 5mm; Oscillator Output Compatibility:CMOS; Frequency:24MHz

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY