Epson SG-210STF 24.0000MW

SG-210STF 24.0000MW: SMD Xtal Osc Mhz 1.6~3.6V100PPM-40~105C Bulk - Cut Tape
$ 1.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Epson SG-210STF 24.0000MW.

Epson

Datasheet2 pages9 years ago

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Thailand
Introduction Date2018-01-10
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Oscillator XO 24MHz ±100ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
Oscillator MEMS 24MHz ±100ppm (Stability) 15pF LVCMOS 55% 1.8V 4-Pin CSP SMD T/R
ASV Series 24 MHz 7 x 5.08 mm 3.3 V ±100 ppm SMT Crystal Clock Oscillator
Oscillator XO 24MHz ±100ppm 15pF CMOS 55% 2.5V 4-Pin SMD T/R
ECS InternationalECS-3961-240-AU-TR
Oscillator XO 24MHz ±100ppm 30pF HCMOS 60% 5V 4-Pin Mini-SMD T/R
ECS InternationalECS-2033-240-AU
Oscillator XO 24MHz ±100ppm 15pF CMOS 55% 3.3V 4-Pin Mini-CSMD T/R

Descriptions

Descriptions of Epson SG-210STF 24.0000MW provided by its distributors.

SG-210STF 24.0000MW: SMD XTAL OSC MHZ 1.6~3.6V100PPM-40~105C BULK - CUT TAPE
CMOS Output Clock Oscillator, 24MHz Nom
XTAL OSC XO 24.0000MHZ CMOS SMD

Manufacturer Aliases

Epson has several brands around the world that distributors may use as alternate names. Epson may also be known as the following names:

  • Epson Electronics America Inc-Semiconductor Div
  • EPS
  • SEIKOEPSON
  • EPSON TOYOCOM
  • Epson Electronics America Inc
  • EPSON ELECTRONICS AMERICA
  • Epson Electronics
  • EPSON AMERICA
  • SRM
  • SMOS
  • EPSN
  • EPSO
  • SEIKO EPSON CORP
  • Epson America Inc
  • EPSON TOYOCOM CORP
  • Volgen America/Kaga Electronics USA
  • EPSON TOYO
  • EPSON/SEIKO
  • SEIKO EPSOM
  • EPSON TOYOCOM CORPORATION
  • SEIKO/EPS
  • SEIKO EPSON CORPORATION
  • EPSON AMERIC
  • EPSON ELE
  • EPSON ELECTRONICS AMERICA INC-SEMICONDUCTOR DIV (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • SG-210STF24.0000MW
  • SG210STF 24.0000MW
  • SG210STF24.0000MW