Abracon ASE2-24.000MHZ-E-T

Oscillator XO 24MHz ±100ppm 15pF CMOS 55% 2.5V 4-Pin SMD T/R
$ 0.589
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASE2-24.000MHZ-E-T.

Abracon SCT

Datasheet3 pages18 years ago
Technical Drawing1 page11 years ago

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginTaiwan
Introduction Date2014-08-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Oscillator XO 25MHz ±100ppm 15pF CMOS 55% 2.5V 4-Pin SMD T/R
ECS InternationalECS-3963-240-AU-TR
Oscillator XO 24MHz ±100ppm 15pF HCMOS 60% 3.3V 4-Pin Mini-SMD T/R
Oscillator XO 24MHz ±100ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
ASV Series 24 MHz 7 x 5.08 mm 3.3 V ±100 ppm SMT Crystal Clock Oscillator
Oscillator MEMS 24MHz ±100ppm (Stability) 15pF LVCMOS 55% 1.8V 4-Pin CSP SMD T/R
SG-210STF 24.0000MW3: SMD XTAL OSC MHZ 1.6~3.6V100PPM-40~105C 250TR

Descriptions

Descriptions of Abracon ASE2-24.000MHZ-E-T provided by its distributors.

Oscillator XO 24MHz ±100ppm 15pF CMOS 55% 2.5V 4-Pin SMD T/R
ASE2 Series 24 MHz 3.2 x 2.5 mm 2.5 V ±100 ppm SMT Crystal Clock Oscillator
Oscillator, 24 MHz, 100 ppm, SMD, 3.2mm x 2.5mm, 2.5 V, CMOS, ASE2
Standard Clock Oscillators 24.0MHz 2.5Volts -20C +70C 100ppm
CMOS Output Clock Oscillator, 24MHz Nom
XTAL OSC XO 24.0000MHZ CMOS SMD, 3.2x2.5mm, RoHS
Abracon SCT
Oscillator, 24Mhz, smd; Product Range:Ase2 Series; Operating Temperature Min:-20°C; Operating Temperature Max:70°C; Frequency:24Mhz; Load Capacitance:15Pf; No. Of Pins:4Pins; Oscillator Mounting:Smd; Resonantor Case/Package:Smd Rohs Compliant: Yes |Abracon ASE2-24.000MHZ-ET

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASE2-24.000MHZ-ET