SiTime SIT8008BI-13-33E-16.000000G

Oscillator MEMS 16MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V Medical 4-Pin QFN SMD T/R
$ 0.887
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SiTime SIT8008BI-13-33E-16.000000G.

IHS

Datasheet18 pages4 years ago
Datasheet18 pages5 years ago
Datasheet17 pages5 years ago

SiTime Direct

Inventory History

3 month trend:
-16.70%

CAD Models

Download SiTime SIT8008BI-13-33E-16.000000G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.887
$ 0.729
Stock
2,832
858
Authorized Distributors
3
2
Frequency
16 MHz
16 MHz
Frequency Tolerance
-
-
Frequency Stability
50 ppm
50 ppm
Load Capacitance
15 pF
15 pF
ESR (Equivalent Series Resistance)
-
-
Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Oscillator MEMS 16MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V Medical 4-Pin QFN SMD T/R
LVCMOS Output Clock Oscillator, 16MHz Nom
ECS InternationalECS-2333-160-BN-TR
Oscillator, 16MHz, HCMOS, SMD, 3.2mm x 2.5mm, 3.3 V, ECS-2333 Series
Oscillator XO ±50ppm 50pF CMOS 60% 5V 4-Pin SMD T/R
CTS ComponentsCB3LV3I16.0000T
Oscillator XO 16MHz ±50ppm 50pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R
Oscillator XO ±50ppm 15pF CMOS 55% 1.8V/2.5V/3.3V 4-Pin SMD T/R

Descriptions

Descriptions of SiTime SIT8008BI-13-33E-16.000000G provided by its distributors.

Oscillator MEMS 16MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V Medical 4-Pin QFN SMD T/R
Low Power Programmable MEMS Oscillator 16MHz 3.3V 50ppm 4-Pin Surface Mount T/R
LVCMOS Output Clock Oscillator, 16MHz Nom
"1 to 110 MHz, Low Power Oscillator"
MEMS OSC XO 16.0000MHZ H/LV-CMOS

Manufacturer Aliases

SiTime has several brands around the world that distributors may use as alternate names. SiTime may also be known as the following names:

  • SiTime Corporation
  • SITIME CORP
  • SITI
  • SIT
  • SiTime Datasheet
  • SiTime/ Set time pulse