SiTime SIT8008AI-13-33E-16.000000G

MEMS Clock Oscillator -- 16MHz, SMT, LVCMOS, 3.3V, 50±ppm, OE, -40°C to 85°C, 2.5 x 2.0mm
$ 0.729
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SiTime SIT8008AI-13-33E-16.000000G.

IHS

Datasheet16 pages13 years ago

SiTime Direct

Inventory History

3 month trend:
-20.00%

CAD Models

Download SiTime SIT8008AI-13-33E-16.000000G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.729
$ 0.887
Stock
858
2,832
Authorized Distributors
2
3
Frequency
16 MHz
16 MHz
Frequency Tolerance
-
-
Frequency Stability
50 ppm
50 ppm
Load Capacitance
15 pF
15 pF
ESR (Equivalent Series Resistance)
-
-
Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of SiTime SIT8008AI-13-33E-16.000000G provided by its distributors.

MEMS Clock Oscillator -- 16MHz, SMT, LVCMOS, 3.3V, 50±ppm, OE, -40°C to 85°C, 2.5 x 2.0mm
Standard Clock Oscillators 16MHz 3.3V 50ppm -40C +85C
LVCMOS Output Clock Oscillator, 16MHz Nom
"1 to 110 MHz, Low Power Oscillator"

Manufacturer Aliases

SiTime has several brands around the world that distributors may use as alternate names. SiTime may also be known as the following names:

  • SiTime Corporation
  • SITIME CORP
  • SITI
  • SIT
  • SiTime Datasheet
  • SiTime/ Set time pulse