SiTime SIT8008AI-73-XXS-12.000000G

Programmable, Low Power Oscillator, -40 to 85C, 2016, 50PPM, 2.25V-3.63V, 12MHZ, St, SMD, Nrnd
$ 0.821
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SiTime SIT8008AI-73-XXS-12.000000G.

IHS

Datasheet16 pages13 years ago

SiTime Direct

Alternate Parts

Price @ 1000
$ 0.821
$ 0.811
$ 0.811
Stock
0
17,824
17,824
Authorized Distributors
2
4
4
Frequency
12 MHz
12 MHz
12 MHz
Frequency Tolerance
-
-
-
Frequency Stability
50 ppm
50 ppm
50 ppm
Load Capacitance
15 pF
15 pF
15 pF
ESR (Equivalent Series Resistance)
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Oscillator MEMS 12MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 12MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 12MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 4-Pin PQFN SMD T/R

Descriptions

Descriptions of SiTime SIT8008AI-73-XXS-12.000000G provided by its distributors.

PROGRAMMABLE, LOW POWER OSCILLATOR, -40 TO 85C, 2016, 50PPM, 2.25V-3.63V, 12MHZ, ST, SMD, NRND
Oscillator MEMS 12MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 2.5V/3.3V Medical 4-Pin QFN SMD T/R
LVCMOS Output Clock Oscillator, 12MHz Nom
1 to 110 MHz, Low Power Oscillator
MEMS OSC XO 12.0000MHZ H/LV-CMOS

Manufacturer Aliases

SiTime has several brands around the world that distributors may use as alternate names. SiTime may also be known as the following names:

  • SiTime Corporation
  • SITIME CORP
  • SITI
  • SIT
  • SiTime Datasheet
  • SiTime/ Set time pulse

Part Number Aliases

This part may be known by these alternate part numbers:

  • SIT8008AI73XXS12.000000G