SiTime SIT1602BI-83-33E-12.000000X

Oscillator MEMS 12MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 4-Pin PQFN SMD T/R
$ 0.923
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for SiTime SIT1602BI-83-33E-12.000000X.

IHS

Datasheet18 pages3 years ago
Datasheet17 pages5 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download SiTime SIT1602BI-83-33E-12.000000X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.923
$ 0.868
Stock
11,561
11,168
Authorized Distributors
2
3
Frequency
12 MHz
12 MHz
Frequency Tolerance
-
-
Frequency Stability
50 ppm
50 ppm
Load Capacitance
15 pF
15 pF
ESR (Equivalent Series Resistance)
-
-
Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginMalaysia, Taiwan, Thailand
Introduction Date2017-05-31
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Oscillator MEMS 12MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 4-Pin QFN SMD T/R
PROGRAMMABLE, LOW POWER OSCILLATOR, -40 TO 85C, 2016, 50PPM, 2.25V-3.63V, 12MHZ, ST, SMD, NRND
Oscillator MEMS 12MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V Medical 4-Pin QFN SMD T/R

Descriptions

Descriptions of SiTime SIT1602BI-83-33E-12.000000X provided by its distributors.

Oscillator MEMS 12MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 4-Pin PQFN SMD T/R
Silicon Oscillator 12MHz 3.3V 15pF 4-Pin QFN T/R
LVCMOS Output Clock Oscillator, 12MHz Nom
MEMS OSC XO 12.0000MHZ H/LV-CMOS

Manufacturer Aliases

SiTime has several brands around the world that distributors may use as alternate names. SiTime may also be known as the following names:

  • SiTime Corporation
  • SITIME CORP
  • SITI
  • SIT
  • SiTime Datasheet
  • SiTime/ Set time pulse