SiTime SIT1602AC-13-33E-12.000000G

Oscillator MEMS 12MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 4-Pin QFN SMD T/R
$ 0.765
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SiTime SIT1602AC-13-33E-12.000000G.

IHS

Datasheet18 pages5 years ago
Datasheet16 pages11 years ago

Newark

SiTime Direct

Inventory History

3 month trend:
Restocked

CAD Models

Download SiTime SIT1602AC-13-33E-12.000000G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.765
$ 0.757
Stock
13,289
2,428
Authorized Distributors
5
2
Frequency
12 MHz
12 MHz
Frequency Tolerance
-
-
Frequency Stability
50 ppm
50 ppm
Load Capacitance
15 pF
15 pF
ESR (Equivalent Series Resistance)
-
-
Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Oscillator MEMS 12MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 4-Pin PQFN SMD T/R
Oscillator MEMS 12MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 4-Pin QFN SMD T/R
PROGRAMMABLE, LOW POWER OSCILLATOR, -40 TO 85C, 2016, 50PPM, 2.25V-3.63V, 12MHZ, ST, SMD, NRND

Descriptions

Descriptions of SiTime SIT1602AC-13-33E-12.000000G provided by its distributors.

Oscillator MEMS 12MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 4-Pin QFN SMD T/R
STANDARD FREQUENCY, LOW POWER OSCILLATOR, -20 TO 70C, 2520, 50PPM, 3.3V, 12MHZ, OE, SMD, NRND
LVCMOS Output Clock Oscillator, 12MHz Nom
MEMS OSCILLATOR, 12MHZ, SMD, 2.5MM X 2MM; Frequency Nom: 12MHz; Oscillator Case: SMD, 2.5mm x 2mm; Frequency Stability + / -: 50ppm; Supply Voltage Nom: 3.3V; Product Range: SiT1602 Series; Oscillator Output Compatibility: LVCMOS / HCMOS; Operating Temperature Min: -20°C; Operating Temperature Max: 70°C; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

SiTime has several brands around the world that distributors may use as alternate names. SiTime may also be known as the following names:

  • SiTime Corporation
  • SITIME CORP
  • SITI
  • SIT
  • SiTime Datasheet
  • SiTime/ Set time pulse