
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | SIT8008AI-22-18E-100.000000G | 549 | 261 | |||||||||
| Newark | SIT8008AI-22-18E-100.000000G | 191 | 1 | Cut Tape | ||||||||
| Avnet | SIT8008AI-22-18E-100.000000G | 0 | 250 | 19h | ||||||||
| Farnell | SIT8008AI-22-18E-100.000000G | 191 | 1 | Cut Tape | 16h | |||||||
| element14 APAC | SIT8008AI-22-18E-100.000000G | 191 | 1 | Cut Tape | 4h |
Download datasheets and manufacturer documentation for SiTime SIT8008AI-22-18E-100.000000G.
Download SiTime SIT8008AI-22-18E-100.000000G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of SiTime SIT8008AI-22-18E-100.000000G provided by its distributors.
SiTime has several brands around the world that distributors may use as alternate names. SiTime may also be known as the following names:
Download datasheets and manufacturer documentation for SiTime SIT8008AI-22-18E-100.000000G.