SiTime SIT8008BC-11-33E-100.000000G

Oscillator MEMS 100MHz ±20ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V Medical 4-Pin QFN SMD T/R
$ 1.031
Production

Price and Stock

DistributorSKUMinPkg
AvnetSIT8008BC-11-33E-100.000000G0250
6h

Datasheets & Documents

Download datasheets and manufacturer documentation for SiTime SIT8008BC-11-33E-100.000000G.

IHS

Datasheet18 pages4 years ago
Datasheet18 pages5 years ago

CAD Models

Download SiTime SIT8008BC-11-33E-100.000000G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.031
$ 2.076
Stock
0
1,776
Authorized Distributors
1
1
Frequency
100 MHz
100 MHz
Frequency Tolerance
-
-
Frequency Stability
20 ppm
20 ppm
Load Capacitance
15 pF
15 pF
ESR (Equivalent Series Resistance)
-
-
Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginMalaysia, Taiwan, Thailand
Introduction Date2016-08-30
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Oscillator MEMS 100MHz ±20ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V Medical 4-Pin QFN SMD T/R
Oscillator MEMS 100MHz ±20ppm (Stability) 15pF LVCMOS 55% 1.8V 4-Pin SMD T/R
Oscillator MEMS 100MHz ±20ppm (Stability) 15pF LVCMOS 55% 1.8V 4-Pin SMD T/R
Oscillator MEMS 100MHz ±20ppm (Stability) 15pF LVCMOS 55% 1.8V 4-Pin SMD T/R
High Temperature MEMS Oscillator 100MHz 2.25V to 3.63V 20ppm 4-Pin Surface Mount T/R
MEMS Oscillator, 100 MHz, SMD, 2.5mm x 2mm, 25 ppm, SiT8008, LVCMOS / HCMOS

Descriptions

Descriptions of SiTime SIT8008BC-11-33E-100.000000G provided by its distributors.

Oscillator MEMS 100MHz ±20ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V Medical 4-Pin QFN SMD T/R
PROGRAMMABLE, LOW POWER OSCILLATOR, -20 TO 70C, 2520, 20PPM, 3.3V, 100MHZ, OE, SMD
LVCMOS Output Clock Oscillator, 100MHz Nom
MEMS OSC XO 100.0000MHZ H/LVCMOS

Manufacturer Aliases

SiTime has several brands around the world that distributors may use as alternate names. SiTime may also be known as the following names:

  • SiTime Corporation
  • SITIME CORP
  • SITI
  • SIT
  • SiTime Datasheet
  • SiTime/ Set time pulse