SiTime SIT8008BI-22-18E-100.000000G

Oscillator MEMS 100MHz ±25ppm (Stability) 15pF HCMOS/LVCMOS 55% 1.8V Medical 4-Pin QFN SMD T/R
$ 1.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SiTime SIT8008BI-22-18E-100.000000G.

IHS

Datasheet18 pages4 years ago
Datasheet18 pages5 years ago

Upverter

SiTime Direct

Inventory History

3 month trend:
-100%

CAD Models

Download SiTime SIT8008BI-22-18E-100.000000G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.006
$ 0.914
Stock
1,175
3,999
Authorized Distributors
2
5
Frequency
100 MHz
100 MHz
Frequency Tolerance
-
-
Frequency Stability
25 ppm
25 ppm
Load Capacitance
15 pF
15 pF
ESR (Equivalent Series Resistance)
-
-
Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of SiTime SIT8008BI-22-18E-100.000000G provided by its distributors.

Oscillator MEMS 100MHz ±25ppm (Stability) 15pF HCMOS/LVCMOS 55% 1.8V Medical 4-Pin QFN SMD T/R
PROGRAMMABLE, LOW POWER OSCILLATOR, -40 TO 85C, 3225, 25PPM, 1.8V, 100MHZ, OE, SMD
MEMS ROHS3Compliant Enable/Disable Active Oscillator 55/45% -40C~85C 2.5ns 4.1mA
LVCMOS Output Clock Oscillator, 100MHz Nom
1 to 110 MHz, Low Power Oscillator
MEMS OSC XO 100.0000MHZ H/LVCMOS

Manufacturer Aliases

SiTime has several brands around the world that distributors may use as alternate names. SiTime may also be known as the following names:

  • SiTime Corporation
  • SITIME CORP
  • SITI
  • SIT
  • SiTime Datasheet
  • SiTime/ Set time pulse