Simpson S664-1-1-0-0-0

Panel Meter, Freq, Elec, Led, Range 1 HZ-35 Khz, Cut-out 3.62X1.77", 4 Dig, 0.56" Digh
$ 276.73
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Simpson S664-1-1-0-0-0.

Master Electronics

Datasheet4 pages11 years ago

Newark

RS (Formerly Allied Electronics)

Mouser

Related Parts

PANEL METER, FREQ, ELEC, LED, RANGE 1 HZ-35 KHZ, CUT-OUT 3.62X1.77",4 DIG,0.56" DIGH
Phoenix Contact2940252
Setpoint value potentiometer, to set setpoints individually, resistance value 4,7 k Ohm
Red Lion ControlsC48CS003
C48C COUNTER, STACKABLE, 85-250 VAC, SSR OUTPUT, NEMA 4X/IP65, LCD, EEPROM
Red Lion ControlsICM50000
Signal Conditioner D-SUB 9-pin (m) connector 7-position Terminal block Serial Converter
Red Lion ControlsCUB7CCS0
PANEL METER, COUNTER, 1/32 DIN, 8-DIGIT, LCD REFLECTIVE DISPLAY, LOW VOLT, DC
Weidmuller8260280000
Modular Terminal Block, 1.5mm2

Descriptions

Descriptions of Simpson S664-1-1-0-0-0 provided by its distributors.

PANEL METER, FREQ, ELEC, LED, RANGE 1 HZ-35 KHZ, CUT-OUT 3.62X1.77",4 DIG,0.56" DIGH
Frequency Counter, 120VAC, 4 Digit,
Counter Freq, 120Vac, Plse Counter
Frequency Meter; No. Of Digits/Alpha:4; Digit Height:14.2Mm; Supply Voltage Min:108Vac; Supply Voltage Max:264Vac; Panel Cutout Height:44.96Mm; Panel Cutout Width:91.95Mm; Operating Temperature Min:0°C; Product Range:- Rohs Compliant: No |Simpson S664-1-1-0-0-0

Manufacturer Aliases

Simpson has several brands around the world that distributors may use as alternate names. Simpson may also be known as the following names:

  • SIMPSON ELECTRIC
  • SMPSON
  • Simpson Electric Company
  • SIMPSON ELECTR
  • INSULATED TOOLS
  • SIMPSON ELECTRIC COMPANY-DISTRIB DV
  • SIMPSON DISTR CTR

Part Number Aliases

This part may be known by these alternate part numbers:

  • S66411000