Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Red Lion Controls ICM50000

Signal Conditioner D-SUB 9-pin (m) connector 7-position Terminal block Serial Converter
$ 251.385
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Red Lion Controls ICM50000.

RS (Formerly Allied Electronics)

Datasheet4 pages19 years ago
Datasheet2 pages24 years ago

Inventory History

3 month trend:
-7.75%

Related Parts

Red Lion ControlsICM40030
9-32VDC 75MA MAX INPUT DIP SW SELECTABLE DIN RAIL MOUNT GREEN PLASTIC HOUSING
Weidmuller8227350000
MCZ SC 0-20MA. MCZ SERIES, Limit value monitoring, 0.5...20 mA, 1, 2, Tension clamp connection GTIN (EAN): 4008190193799
Red Lion ControlsIFMA0035
FREQUENCY TO ANALOG CONVERTER, DIN RAIL MOUNT, POWER 9-32 VDC, IFMA SERIES
Red Lion ControlsIFMR0036
DIP PROGRAMMABLE TRIP FREQUENCY 1PDT 5A RELAY OUTPUT DIN RAIL MOUNT GREEN PLASTIC HOUSING
Weidmuller8449150000
SURGE PROTECTION FOR INSTRUMENTATION AND CONTROL, RATED VOLTAGE 24 V
Weidmuller8449160000
SURGE PROTECTION FOR INSTRUMENTATION AND CONTROL, RATED VOLTAGE 24 V DC

Descriptions

Descriptions of Red Lion Controls ICM50000 provided by its distributors.

Signal Conditioner D-SUB 9-pin (m) connector 7-position Terminal block Serial Converter
SERIAL CONVERTER RS232/485 GALV.; Current Rating:125mA; Product Range:-; SVHC:No SVHC (12-Jan-2017); Accessory Type:Interface Converter; External Depth:90.5mm; External Length / Height:79mm; External Width:25mm; Input Ty
SERIAL CONVERTER RS232/485 GALV.; Input Type:RS485; Output Type:RS232; No. of Channels:1; Mounting Type:DIN Rail; External Depth:90.5mm; External Length / Height:79mm; Max Operating Temperature:50°C; Min Temperature Operating:0°C; Width, External:25mm
Converter Dimensions W x H x D: 85 x 25 x 89 mm Operating temperature: 0...50 °C Power supply: Power supply Appliance type: Serial converter Connection A: DB9 Male Connection B: Terminal Block Galvanic isolation: Yes Interface A: RS232 Interface B: RS422 Operating voltage: 9...32 VDC

Manufacturer Aliases

Red Lion Controls has several brands around the world that distributors may use as alternate names. Red Lion Controls may also be known as the following names:

  • RED LION
  • RED LION CONTROLS INC