Frequency Meter; No. Of Digits/Alpha:3-1/2; Meter Function:Frequency; Meter Range:20Hz To 1999Hz; Digit Height:12.7Mm; Panel Cutout Height:22.61Mm; Panel Cutout Width:68.83Mm; Supply Voltage Min:85Vac; Supply Voltage Max:250Vac Rohs Compliant: No |Simpson M235-1-0-82-0