Frequency Meter; No. Of Digits/Alpha:3-1/2; Meter Function:Frequency; Meter Range:20Hz To 1999Hz; Digit Height:14.2Mm; Panel Cutout Height:44.96Mm; Panel Cutout Width:91.95Mm; Supply Voltage Min:108Vac; Supply Voltage Max:132Vac Rohs Compliant: No |Simpson F35-1-92-0