Simpson M23510810

Panel Meter, 3.5 Digit Lcd, Neg., 85-250VAC@40-440HZ, 4VA@85-250VAC, 20-199.9HZ Rms
$ 238.091
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Simpson M23510810.

Master Electronics

Datasheet5 pages8 years ago

Newark

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-100%

Related Parts

PANEL METER, 3.5 DIGIT LCD,85-250VAC@40-440HZ,4VA@85-250VAC, INPUT 20-199.9HZ RMS
SimpsonF35-1-91-0
PANEL METER, FREQ, ELEC, LED, RANGE 20-199.9HZ, CUT-OUT 3.62X1.8",3-1/2 DIG,0.1HZ RES
SimpsonF35-1-92-0
PANEL METER, FREQ, ELEC, LED, RANGE 20-1999HZ, CUT-OUT 3.62X1.8",3-1/2 DIG,0.56" DIGH

Descriptions

Descriptions of Simpson M23510810 provided by its distributors.

PANEL METER, 3.5 DIGIT LCD, NEG.,85-250VAC@40-440HZ,4VA@85-250VAC,20-199.9HZ RMS
Digital Panel Meters FREQ 20-199.9HZ 3.5
Meter 3-1/2 Bklt, 85-250Vac, 20-199.9Hz
in.3 1/2 Digit, 85-250 VAC Power
Frequency Meter; No. Of Digits/Alpha:3-1/2; Meter Function:Frequency; Meter Range:20Hz To 199.9Hz; Digit Height:12.7Mm; Panel Cutout Height:22.61Mm; Panel Cutout Width:68.83Mm; Supply Voltage Min:85Vac; Supply Voltage Max:250Vac Rohs Compliant: No |Simpson M235-1-0-81-0

Manufacturer Aliases

Simpson has several brands around the world that distributors may use as alternate names. Simpson may also be known as the following names:

  • SIMPSON ELECTRIC
  • SMPSON
  • Simpson Electric Company
  • SIMPSON ELECTR
  • INSULATED TOOLS
  • SIMPSON ELECTRIC COMPANY-DISTRIB DV
  • SIMPSON DISTR CTR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M235-1-0-81-0