Simpson F35-1-91-0

Panel Meter, Freq, Elec, Led, Range 20-199.9HZ, Cut-out 3.62X1.8", 3-1/2 Dig, 0.1HZ Res
$ 228.24
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Simpson F35-1-91-0.

Master Electronics

Datasheet7 pages11 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

SimpsonM23510810
PANEL METER, 3.5 DIGIT LCD, NEG.,85-250VAC@40-440HZ,4VA@85-250VAC,20-199.9HZ RMS
PANEL METER, 3.5 DIGIT LCD,85-250VAC@40-440HZ,4VA@85-250VAC, INPUT 20-199.9HZ RMS
PANEL METER, 3.5 DIGIT LCD,85-250VAC@40-440HZ,4VA@85-250VAC, INPUT 20-1999HZ RMS

Descriptions

Descriptions of Simpson F35-1-91-0 provided by its distributors.

PANEL METER, FREQ, ELEC, LED, RANGE 20-199.9HZ, CUT-OUT 3.62X1.8",3-1/2 DIG,0.1HZ RES
PANLE METER, DIGITAL, 20-199HZ, 120V
Frequency Meter; No. Of Digits/Alpha:3-1/2; Meter Function:Frequency; Meter Range:20Hz To 199.9Hz; Digit Height:14.2Mm; Panel Cutout Height:44.96Mm; Panel Cutout Width:91.95Mm; Supply Voltage Min:108Vac; Supply Voltage Max:132Vac Rohs Compliant: No |Simpson F35-1-91-0

Manufacturer Aliases

Simpson has several brands around the world that distributors may use as alternate names. Simpson may also be known as the following names:

  • SIMPSON ELECTRIC
  • SMPSON
  • Simpson Electric Company
  • SIMPSON ELECTR
  • INSULATED TOOLS
  • SIMPSON ELECTRIC COMPANY-DISTRIB DV
  • SIMPSON DISTR CTR

Part Number Aliases

This part may be known by these alternate part numbers:

  • F351910