Simpson H340193020

SIMPSON ELECTRIC H340193020 Panel Meter H340Tmp, 120V, Rtd, 2R
$ 514.23
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Simpson H340193020.

Newark

Datasheet2 pages11 years ago
Datasheet2 pages13 years ago
Datasheet2 pages20 years ago

RS (Formerly Allied Electronics)

Related Parts

Red Lion ControlsPAXP0010
Process Meter, 1/8 DIN, 11-36VDC/24V AC Power, Red LED Display (Sunlight Visible), N4X
Red Lion ControlsC48CD102
2LINE BACKLIT LCD RELAY OUTPUT 1/16 DIN QUAD SENSING BI-DIRECTIONAL SEALED NEMA4X ENCL
Red Lion ControlsPAXP0000
Red Lion Process Panel Meter; 1/8 DIN; 5 Digits; LED; 85-250VAC; 0-20mA / 0-10VDC Input
SimpsonH335171020
PANEL METER, 120 VAC, 4 TO 20 MA MA, 10 VA @ 9 TO 36 VDC/120, 85 TO 250 VAC, 10
SimpsonH335113020
PANEL METER, VOLT, ELEC, LED, RANGE 20VDC, CUT-OUT 3.62X1.77",3-1/2 DIG,0.56" DIGH
PANEL METER, AMMETER, ELEC, LED, RANGE 5AAC, CUT-OUT 3.62X1.77",3-1/2 DIG,0.56" DIGH

Descriptions

Descriptions of Simpson H340193020 provided by its distributors.

SIMPSON ELECTRIC H340193020 Panel Meter H340Tmp,120V,Rtd,2R
METER/CONTROLLER, 10 VA, 120 VAC, 0 TO +50 C, 25 C, 0.56 IN.
PANEL METER,DIGITAL,120VAC,RTD PT100
Temperature Meter; No. Of Digits/Alpha:4; Meter Function:Temperature; Meter Range:-200°C To +200°C; Digit Height:14.2Mm; Panel Cutout Height:45Mm; Panel Cutout Width:92Mm; Supply Voltage Min:-; Supply Voltage Max:120Vac Rohs Compliant: No |Simpson H3401-93-020

Manufacturer Aliases

Simpson has several brands around the world that distributors may use as alternate names. Simpson may also be known as the following names:

  • SIMPSON ELECTRIC
  • SMPSON
  • Simpson Electric Company
  • SIMPSON ELECTR
  • INSULATED TOOLS
  • SIMPSON ELECTRIC COMPANY-DISTRIB DV
  • SIMPSON DISTR CTR

Part Number Aliases

This part may be known by these alternate part numbers:

  • H340-1-93-0-2-0
  • H340-1-93-020
  • H3401-93-020