Temperature Meter; No. Of Digits/Alpha:4; Meter Function:Temperature; Meter Range:-200°C To +1250°C; Digit Height:14.2Mm; Panel Cutout Height:45Mm; Panel Cutout Width:92Mm; Supply Voltage Min:-; Supply Voltage Max:120Vac Rohs Compliant: No |Simpson H3401-92-020