Simpson H335-1-46-0-0-0

Panel Meter, Ammeter, Elec, Led, Range 5AAC, Cut-out 3.62X1.77", 3-1/2 Dig, 0.56" Digh
$ 388.51
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Simpson H335-1-46-0-0-0.

Master Electronics

Datasheet5 pages11 years ago

Newark

RS (Formerly Allied Electronics)

Related Parts

Red Lion ControlsC48CD102
2LINE BACKLIT LCD RELAY OUTPUT 1/16 DIN QUAD SENSING BI-DIRECTIONAL SEALED NEMA4X ENCL
Red Lion ControlsPAXP0000
Red Lion Process Panel Meter; 1/8 DIN; 5 Digits; LED; 85-250VAC; 0-20mA / 0-10VDC Input
Red Lion ControlsC48CS003
C48C COUNTER, STACKABLE, 85-250 VAC, SSR OUTPUT, NEMA 4X/IP65, LCD, EEPROM
PANEL METER, VOLT, ELEC, LED, RANGE 600VDC, CUT-OUT 3.62X1.77",3-1/2 DIG,0.56" DIGH
SimpsonH335171020
PANEL METER, 120 VAC, 4 TO 20 MA MA, 10 VA @ 9 TO 36 VDC/120, 85 TO 250 VAC, 10
SimpsonH335113020
PANEL METER, VOLT, ELEC, LED, RANGE 20VDC, CUT-OUT 3.62X1.77",3-1/2 DIG,0.56" DIGH

Descriptions

Descriptions of Simpson H335-1-46-0-0-0 provided by its distributors.

PANEL METER, AMMETER, ELEC, LED, RANGE 5AAC, CUT-OUT 3.62X1.77",3-1/2 DIG,0.56" DIGH
SIMPSON ELECTRIC H335-1-46-0-0-0 3 1/2 Digital Panel Meter
DIGITAL METER,3.5,120VAC,5AAC,NO
Current Meter; Núm. De Dígitos/Caracteres:3-1/2; Función De Medición:Corriente Ca; Rango Del Medidor:0A A 5A; Altura Del Dígito:14.2Mm; Altura De Encastre Del Panel:44.96Mm; Anchura De Encastre Del Panel:91.95Mm; Ip/Nema:Nema 4X |Simpson H3351-46-000

Manufacturer Aliases

Simpson has several brands around the world that distributors may use as alternate names. Simpson may also be known as the following names:

  • SIMPSON ELECTRIC
  • SMPSON
  • Simpson Electric Company
  • SIMPSON ELECTR
  • INSULATED TOOLS
  • SIMPSON ELECTRIC COMPANY-DISTRIB DV
  • SIMPSON DISTR CTR

Part Number Aliases

This part may be known by these alternate part numbers:

  • H335-1-46-000
  • H3351-46-000
  • H335146000