Silicon Lab SI88243ED-IS

Digital Isolators with Integrated dc-dc Converter, WB SOIC20, RoHS
$ 7.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab SI88243ED-IS.

IHS

Datasheet51 pages4 years ago

Silicon Lab

Newark

Silicon Labs SCT

TME

Supply Chain

Introduction Date2015-04-01
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 4 years ago)

Related Parts

MicrochipMCP2200-I/SO
USB 2.0 to UART Protocol Converter with GPIO UART Interface 3.3V/5V 20-Pin SOIC W Tube
Texas InstrumentsMAX3223IDWR
Dual Transmitter/Receiver RS-232 20-Pin SOIC T/R / IC DRVR/RCVR MULTCH RS232 20SOIC
Texas InstrumentsMAX3222IDWR
3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-SOIC -40 to 85
Texas InstrumentsMAX3222CDW
EAR99 MAX3222 Tube ALSO OPERATES AT 5V SUPPLY interface driver 5V 1mA 500.709277mg 250kbps
MicrochipMCP2200T-I/SO
USB 2.0 to UART Protocol Converter with GPIO UART Interface 3.3V/5V 20-Pin SOIC W T/R
Analog DevicesADUM4154ARIZ
5 kV, 7-Channel, SPIsolator Multiple Peripheral, Digital Isolator for SPI

Descriptions

Descriptions of Silicon Lab SI88243ED-IS provided by its distributors.

Digital Isolators with Integrated dc-dc Converter, WB SOIC20, RoHS
Silicon Labs SCT
5 kV 4-channel digital isolator with integrated dc-dc
5kV high speed digital isolators with integrated DCDC converter
Quad Digital Isolator 20-Pin SOIC W
DGTL ISO 5KV 4CH GEN PURP 20SOIC
DIGITAL ISOLATOR, WSOIC-20; No. of Channels: 4 Channel; Propagation Delay: 18ns; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Interface Case Style: WSOIC; No. of Pins: 20Pins; Operating Temperature Min: -40°C; Operating Te

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs