Analog Devices ADUM4154ARIZ

5 kV, 7-Channel, SPIsolator Multiple Peripheral, Digital Isolator for SPI
$ 6.476
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM4154ARIZ.

Newark

Datasheet22 pages11 years ago
Datasheet22 pages11 years ago
Datasheet23 pages11 years ago
Datasheet23 pages11 years ago

Analog Devices

element14 APAC

Farnell

Inventory History

3 month trend:
-1.06%

CAD Models

Download Analog Devices ADUM4154ARIZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUM4154ARIZ.

Related Parts

MicrochipMCP2200-I/SO
USB 2.0 to UART Protocol Converter with GPIO UART Interface 3.3V/5V 20-Pin SOIC W Tube
MicrochipMCP2200T-I/SO
USB 2.0 to UART Protocol Converter with GPIO UART Interface 3.3V/5V 20-Pin SOIC W T/R
Texas InstrumentsMAX3222CDW
EAR99 MAX3222 Tube ALSO OPERATES AT 5V SUPPLY interface driver 5V 1mA 500.709277mg 250kbps
Texas InstrumentsMAX3222IDWR
3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-SOIC -40 to 85
Texas InstrumentsMAX3223IDWR
Dual Transmitter/Receiver RS-232 20-Pin SOIC T/R / IC DRVR/RCVR MULTCH RS232 20SOIC
Analog DevicesADUM4153ARIZ
5 kV, 7-Channel, SPIsolator™ Digital Isolators for SPI (with 0/3 Aux channel directionality)

Descriptions

Descriptions of Analog Devices ADUM4154ARIZ provided by its distributors.

5 kV, 7-Channel, SPIsolator Multiple Peripheral, Digital Isolator for SPI
Digital Isolator CMOS 4-CH 1MHz 20-Pin SOIC W Tube
Magnetic isolation 4 SOP-20-300mil Digital Isolators ROHS
Multiple Slave Isolator for SP
DGT ISOL 5000VRMS 4CH SPI 20SOIC
DGTL ISOLATOR 5KV 4CH SPI 20SOIC
DIGITAL ISOLATOR, 7CH, -40 TO 125DEG C;
Dig. Isol. 7Ch SPI 5kV 2MBd SOL20
Digital Isolator, 7Ch, -40 To 125Deg C; No. Of Channels:7Channels; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Ic Case/Package:Wsoic; No. Of Pins:20Pins; Data Rate:2Mbps; Input Level:Cmos; Output Level:Cmos; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. ADUM4154ARIZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADUM4154ARIZ .