Texas Instruments MAX3222IDWR

3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-SOIC -40 to 85
$ 1.28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX3222IDWR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet19 pages12 years ago
Technical Drawing4 pages10 years ago
Technical Drawing4 pages10 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago

Newark

Mouser

HQonline

element14 APAC

Inventory History

3 month trend:
+314%

CAD Models

Download Texas Instruments MAX3222IDWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.28
$ 2.531
$ 2.531
Stock
146,718
415,464
415,464
Authorized Distributors
2
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Receiver, Transceiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
250 kbps
1 Mbps
1 Mbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 20 hours ago)

Related Parts

Texas InstrumentsMAX3223IDWR
Dual Transmitter/Receiver RS-232 20-Pin SOIC T/R / IC DRVR/RCVR MULTCH RS232 20SOIC
Texas InstrumentsMAX3222CDW
3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-SOIC 0 to 70
Texas InstrumentsMAX3223IDW
3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-SOIC -40 to 85
Analog DevicesADM3202ARNZ-REEL7
Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R / IC TXRX DUAL RS232 3.3V 16SOIC
SP3232E Series 120 kbps 5.5 V True RS-232 Transceiver - NSOIC-16
IC TXRX RS232 ESD TRUE 16SOIC / Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tray/Tube

Descriptions

Descriptions of Texas Instruments MAX3222IDWR provided by its distributors.

3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-SOIC -40 to 85
Ic, Rs-232 Transceiver, 5.5V, Soic-20; Device Type:Rs232 Transceiver; Ic Interface Type:Rs232; No. Of Drivers:2Drivers; No. Of Receivers:2Receivers; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:Soic; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS MAX3222IDWR
IC, RS-232 TRANSCEIVER, 5.5V, SOIC-20; Type de circuit: Transceiver RS232; Typed'interface CI: RS232; Nombre de drivers: 2Driver(s); Nombre de récepteurs: 2Receivers; Tension, alimentation min.: 3V; Tension, alimentation max

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3222IDWR .