Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments MAX3222CDW

EAR99 MAX3222 Tube ALSO OPERATES AT 5V SUPPLY interface driver 5V 1mA 500.709277mg 250kbps
$ 1.373
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX3222CDW.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet19 pages12 years ago
Technical Drawing4 pages10 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

Mouser

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-28.74%

CAD Models

Download Texas Instruments MAX3222CDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.373
$ 2.163
$ 2.163
Stock
278,420
357,527
357,527
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
250 kbps
1 Mbps
1 Mbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsMAX3223IDWR
Dual Transmitter/Receiver RS-232 20-Pin SOIC T/R / IC DRVR/RCVR MULTCH RS232 20SOIC
Texas InstrumentsMAX3223IDW
EAR99 MAX3223 Tube CAN ALSO OPERATE WITH 5V SUPPLY interface driver 5V 1mA 500.709277mg 250kbps
Texas InstrumentsMAX3223CDWR
3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-SOIC 0 to 70
SP3232E Series 120 kbps 5.5 V True RS-232 Transceiver - NSOIC-16
IC TXRX RS232 ESD TRUE 16SOIC / Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tray/Tube
Analog DevicesADM3202ARWZ-REEL7
Low Power, 3.3 V, RS-232 Line Drivers/Receivers | IC TXRX DUAL RS-232 3.3V 16SOIC

Descriptions

Descriptions of Texas Instruments MAX3222CDW provided by its distributors.

EAR99 MAX3222 Tube ALSO OPERATES AT 5V SUPPLY interface driver 5V 1mA 500.709277mg 250kbps
3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-SOIC 0 to 70
IC TRANSCEIVER FULL 2/2 20SOIC 2/2 Transceiver Full RS232 20-SOIC
RS-232 Interface ICs 3-5.5V Multichannel Line Drvr/Rcvr
Dual Transmitter/Receiver RS-232 20-Pin SOIC Tube
3 V TO 5.5 V MTI CHNL RS232 LN DVR/RCR<AZ
3-V TO 5.5-V MULTICHANNEL RS-232 LINE DRIVER/RECEIVER
IC DRVR/RCVR MULTCH RS232 20SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.