Silicon Lab SI8660BB-B-IS1

Digital Isolator, 6, 8 Ns, 2.5 V, 5.5 V, Nsoic, 16 Rohs Compliant: Yes
$ 4.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab SI8660BB-B-IS1.

IHS

Datasheet42 pages4 years ago

Silicon Lab

Farnell

Newark

TME

Inventory History

3 month trend:
-3.52%

CAD Models

Download Silicon Lab SI8660BB-B-IS1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2013-09-25
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 4 years ago)

Related Parts

MicrochipMCP6S28-I/SL
MCP6S28 Series 5.5 V 12 MHz Single-Ended Rail-to-Rail I/O Low Gain PGA - SOIC-16
MicrochipMCP6S28T-I/SL
MCP6S28 Series 5.5 V 12 MHz Single-Ended Rail-to-Rail I/O Low Gain PGA - SOIC-16
NLAS4053DR2G, MULTIPLEXER SWITCH IC TRIPLE 3:1, 3 - 5 V, 16-PIN SOIC
NLAS4051DR2G, MULTIPLEXER SWITCH IC SINGLE 8:1, 2.5 - 5 V, 16-PIN SOIC
NXP SemiconductorsPCF8574T/3,518
PCF8574 Series 2.5 - 6V Remote 8-bit I/O Expander for I2C-bus - SOIC-16
Texas InstrumentsPCF8574DW
8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 16-SOIC -40 to 85

Descriptions

Descriptions of Silicon Lab SI8660BB-B-IS1 provided by its distributors.

Digital Isolator, 6, 8 Ns, 2.5 V, 5.5 V, Nsoic, 16 Rohs Compliant: Yes
Digital Isolator CMOS 6-CH 150Mbps Automotive 16-Pin SOIC N Tube
Digital Isolators 6-ch Ch 2.5kV Isltr 150M 6/0 NB SOIC16
Low Power Six Channel Digital Isolator 16-Pin SOIC N
2.5 kV 6-channel digital isolator
DGTL ISO 2500VRMS 6CH GP 16SOIC
DIGITAL ISOLATOR, 8NS, NSOIC-16
DGTL ISO 2.5KV GEN PURP 16SOIC
DIGITAL ISOLATOR, 8NS, NSOIC-16; No. of Channels: 6 Channel; Propagation Delay: 8ns; Supply Voltage Min: 2.5V; Supply Voltage Max: 5.5V; Interface Case Style: NSOIC; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operat

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs