onsemi NLAS4053DR2G

NLAS4053DR2G, Multiplexer Switch IC Triple 3: 1, 3 - 5 V, 16-PIN SOIC
$ 0.316
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLAS4053DR2G.

Augswan

Datasheet14 pages15 years ago

IHS

onsemi

Inventory History

3 month trend:
+41.60%

CAD Models

Download onsemi NLAS4053DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-06-17
Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74LV4053AD
5V, 2:1 (SPDT), 3-channel, analog switch 16-SOIC -40 to 85
Texas InstrumentsSN74LV4053ADR
5V, 2:1 (SPDT), 3-channel, analog switch 16-SOIC -40 to 85
74HC Series 2 to 6 V Analog Multiplexer / Demultiplexer - SOIC-16
Texas InstrumentsCD74HC4053M96
Texas Instruments Multiplexer Switch IC, SOIC Package, 16-Pin, SMD
MC74HC4053ADG, MULTIPLEXER/DEMULTIPLEXER TRIPLE 2:1,2 TO 12V,2 TO 6V,16-PIN SOIC
Analog Multiplexer Triple 2:1 Automotive 16-Pin SOIC T/R

Descriptions

Descriptions of onsemi NLAS4053DR2G provided by its distributors.

NLAS4053DR2G, MULTIPLEXER SWITCH IC TRIPLE 3:1, 3 - 5 V, 16-PIN SOIC
Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDSO16
Switches- General Purpose SP8T Mux/Demux, TTL Compat, -55 to 125
Analog Multiplexers/Demultiplexers
IC SWITCH SPDT X 3 26OHM 16SOIC
IC MUX/DEMUX TRIPLE 2X1 16SOIC
ANALOGUE MUX/DEMUX, 2: 1, -55 TO 125DEG C;
ANALOGUE MUX/DEMUX, 2:1, -55 TO 125DEG C; IC Function:Analog Switch, Analog Multiplexer/Demultiplexer; Power Supply Type:Single & Dual Supply; Supply Voltage Range:2.5V to 5.5V; IC Case / Package:SOIC; No. of Pins:16Pins RoHS Compliant: Yes
The NLAS4053 is an improved version of the MC14053 and MC74HC4053 fabricated in sub-micron Silicon Gate CMOS technology for the lower RDS(on) resistance and improved linearity with low current. This device may be operated either with a single supply or dual supply up to +/- 3V to pass a 6 VPP signaml without coupling capacitors. When operating in single supply mode it is only necessary to tie VEE pin 7 to ground. For dual supply operation VEE is tied to a negative voltage not to exceed maximum ratings. Pin for pin compatible with all industry standard versions of 4053.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NLAS4053DR2G.