Silicon Lab SI8630BC-B-IS1

Digital Isolator, 3, 8 ns, 2.5 V, 5.5 V, NSOIC, 16 RoHS Compliant: Yes
$ 4.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab SI8630BC-B-IS1.

IHS

Datasheet38 pages4 years ago

Upverter

Silicon Lab

Farnell

Newark

CAD Models

Download Silicon Lab SI8630BC-B-IS1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-07-14
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 4 years ago)

Related Parts

MicrochipHV9120NG-G
High-Voltage, Current-Mode PWM Controller | IC REG CTRLR FLYBACK 16SOIC
MicrochipMIC4469YWM
MIC4469 Series 5 Ohm 1.2 A Quad Peak Low-Side MOSFET Driver - SOIC-16W
MicrochipHV9123NG-G
HV9123 Flyback Tube Positive DC to DC switching controller 20ns 750muA 665.986997mg 13.5V
Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, BIPolar, PDSO16
NCP1397A Series 20 V 560 kHz High Performance Resonant Mode Controller - SOIC-16
NCP1396A Series 20 V 575 kHz High Performance Resonant Mode Controller-SOIC-16

Descriptions

Descriptions of Silicon Lab SI8630BC-B-IS1 provided by its distributors.

Digital Isolator, 3, 8 ns, 2.5 V, 5.5 V, NSOIC, 16 RoHS Compliant: Yes
Tri Ch 3.75 kV Isolator, 150M, 3/0, NB SOIC16, lead free (def out = LO)
Digital Isolator CMOS 3-CH 150Mbps Automotive 16-Pin SOIC N Tube
Low Power Triple Channel Digital Isolator 16-Pin SOIC
3.75 kV 3-channel digital isolator
Digital Isolator, NB SOIC16, RoHS
Silicon Labs SCT
DGTL ISO 3750VRMS 3CH GP 16SOIC
DIGITAL ISOLATOR, 8NS, NSOIC-16
DIGITAL ISOLATOR, 8NS, NSOIC-16; No. of Channels: 3 Channel; Propagation Delay: 8ns; Supply Voltage Min: 2.5V; Supply Voltage Max: 5.5V; Interface Case Style: NSOIC; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operat

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs